Print Page
286 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.320 |
100+ | €1.200 |
250+ | €1.070 |
500+ | €0.907 |
Price for:Each
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The ISDF-10-D-M is a 20-pole 2-row 1.27mm Tiger Eye™ Discrete Wire Socket Housing with LCP insulator and metal retention latch. The ISDF series socket housing is compatible with CC03M and CC03R series connectors and suitable for use with CC03 series socket crimp contacts.
- Black colour
- 30 to 28AWG cable
- Polarized row system
- Metal latch and screw down option
Applications
Industrial
Technical Specifications
Product Range
ISDF
No. of Positions
20Ways
For Use With
Samtec CC03R/CC03M Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005