Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.494 |
100+ | €0.390 |
250+ | €0.358 |
500+ | €0.347 |
1000+ | €0.337 |
Price for:Each
Minimum: 10
Multiple: 10
€4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The IPBD-05-D is a 10-way 2-row 0.165-inch pitch Power Mate? Discrete Wire Socket Housing with plastic latches. It can mate with CC69L, CC69R and IPBT connectors.
- 24 to 16AWG PVC or PTFE cable
Applications
Industrial
Technical Specifications
Product Range
IPBD
No. of Positions
10Ways
For Use With
Samtec CC69L/CC69R Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
4.19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for IPBD-05-D
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007646