Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIP5-06-05.0-L-D-1-TR
Order Code2433806
Product RangeIsoRate IP5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €26.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€26.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIP5-06-05.0-L-D-1-TR
Order Code2433806
Product RangeIsoRate IP5
Technical Datasheet
Connector TypePlug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max9.5GHz
Connector MountingSurface Mount
Product RangeIsoRate IP5
Technical Specifications
Connector Type
Plug
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
9.5GHz
Product Range
IsoRate IP5
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005