Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIJ5-06-05.0-L-D-1-TR.
Order Code2433789
Product RangeISORATE IJ5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIJ5-06-05.0-L-D-1-TR.
Order Code2433789
Product RangeISORATE IJ5
Technical Datasheet
Connector TypeF Coaxial
Connector Body Style-
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max9.5GHz
Connector MountingSurface Mount
Product RangeISORATE IJ5
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
-
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
9.5GHz
Product Range
ISORATE IJ5
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005