Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €3.860 |
Price for:Each
Minimum: 50
Multiple: 50
€193.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoI2SS-05-24-T
Order Code3658834
Product RangeI2SS
Technical Datasheet
Product RangeI2SS
No. of Contacts5Contacts
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
I2SS
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
5Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005