Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.220 |
Price for:Each
Minimum: 1
Multiple: 1
€44.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDAM-11-12.0-S-13-2
Order Code3671163
Product RangeHDAM
Technical Datasheet
Mezzanine Connector TypeArray, Male
Pitch Spacing1.2mm
No. of Rows13Rows
No. of Contacts143Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeHDAM
SVHCLead (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Array, Male
No. of Rows
13Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
Pitch Spacing
1.2mm
No. of Contacts
143Contacts
Contact Material
Copper Alloy
Product Range
HDAM
Technical Docs (3)
Alternatives for HDAM-11-12.0-S-13-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701