Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFW-13-05-S-D-350-072-EP-A-P-FR
Order Code4393940
Product RangeFW-SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 125+ | €4.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 125
Multiple: 125
€510.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-13-05-S-D-350-072-EP-A-P-FR
Order Code4393940
Product RangeFW-SM Series
Technical Datasheet
Product RangeFW-SM Series
No. of Contacts26Contacts
GenderHeader
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
FW-SM Series
Gender
Header
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
Lead (25-Jun-2025)
No. of Contacts
26Contacts
Pitch Spacing
1.27mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001