Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFOLC-130-01-L-Q-LC
Order Code3720297
Product RangeTiger Eye FOLC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €29.600 |
Price for:Each
Minimum: 1
Multiple: 1
€29.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFOLC-130-01-L-Q-LC
Order Code3720297
Product RangeTiger Eye FOLC
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts120Contacts
Connector MountingThrough Hole Mount
Product RangeTiger Eye FOLC
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The FOLC series from Samtec are 0.050" (1.27mm) pitch FOURRAY™ quad row Tiger Eye™ socket strips. The insertion depth ranges from 0.130" (3.30mm) to 0.160" (4.06mm). The FOLC series socket strips mates with MOLC 0.050" FOURRAY™ quad row terminal strips.
- Polarized four row multi-finger beryllium copper contact system to 200 pins
- Vertical orientation, high reliability Tiger Eye™ contacts
- Optional low insertion force contacts
- Through-hole or mixed technology terminations
- Contact resistance is 15mohm
- Locking clip options available
- 10?" (0.25?m) gold plating on contact, matte tin plating on tail
- Black liquid crystal polymer insulator material
- Current rating is 2.6A per pin (1 pin powered per row)
- Operating temperature range from -55?C to +125?C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
4Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
120Contacts
Product Range
Tiger Eye FOLC
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005