Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFSD-04-01
Order Code3658838
Product RangeFFSD Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €3.350 |
100+ | €2.890 |
250+ | €2.870 |
500+ | €2.650 |
Price for:Each
Minimum: 1
Multiple: 1
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-04-01
Order Code3658838
Product RangeFFSD Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeFFSD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
8Contacts
Contact Material
Beryllium Copper
Product Range
FFSD Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05