Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFMD-20-01
Order Code1753855
Product RangeTiger Eye FFMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5.390 |
Price for:Each
Minimum: 1
Multiple: 1
€5.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFMD-20-01
Order Code1753855
Product RangeTiger Eye FFMD Series
Technical Datasheet
Pitch Spacing1.27mm
No. of Contacts40Contacts
Product RangeTiger Eye FFMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FFMD-20-01 is a 40-position 2-row IDC/IDT Plug with gold-plated beryllium copper contacts and a black glass-filled polyester insulator. It mates with FLE and SFMC series connectors.
- -40 to 105?C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
1.27mm
Product Range
Tiger Eye FFMD Series
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
40Contacts
Cable Assembly Type
Double Row Male IDC Cable Assembly
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175