Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDPAF-06-03.0-S-8-2-A-K
Order Code3670842
Product RangeDPAF
Technical Datasheet
Mezzanine Connector TypeDifferential Pair Array, Female
Pitch Spacing2.16mm
No. of Rows8Rows
No. of Contacts48Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeDPAF
Technical Specifications
Mezzanine Connector Type
Differential Pair Array, Female
No. of Rows
8Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
2.16mm
No. of Contacts
48Contacts
Contact Material
Copper Alloy
Product Range
DPAF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05