Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €835.270 |
5+ | €801.860 |
10+ | €785.820 |
Price for:Each
Minimum: 1
Multiple: 1
€835.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCAT-HT-203-2830-12
Order Code2856104
Crimp Tool TypeRatchet
For Use WithSamtec CC03M/CC03R Series 30-28AWG Contacts
Product Range-
Product Overview
CAT-HT-203-2830-12 is a parallel action hand tool. It is designed to crimp CC03M or CC03R (SFSS, SFSD, SFSST, and SFSDT Part Series) contacts on 28 or 30 AWG wire. This tool should only be used for the terminals and wire gauges specified on this document. The tool is not adjustable. Variation in production batches of tools, connectors, wire stranding and insulation types may affect crimp parameters. This tool is intended for conductor sizes listed on this document. The tool may not give a good insulation crimp support for all wire insulation sizes of the same wire gauge.
- Ratchet crimp tool type
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Samtec CC03M/CC03R Series 30-28AWG Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.673131