Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBPCU-C-S-0.50-UC-P
Order Code4731044
Product RangeAccliMate BPCU Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.330 |
| 5+ | €35.130 |
| 10+ | €34.940 |
| 25+ | €34.740 |
| 50+ | €31.260 |
Price for:Each
Minimum: 1
Multiple: 1
€35.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBPCU-C-S-0.50-UC-P
Order Code4731044
Product RangeAccliMate BPCU Series
Technical Datasheet
Connector to ConnectorSealed Type C Receptacle to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAccliMate BPCU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Sealed Type C Receptacle to Type C Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
AccliMate BPCU Series
Cable Length - Metric
500mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001