Print Page
Image is for illustrative purposes only. Please refer to product description.
8,681 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.416 |
100+ | €0.236 |
500+ | €0.197 |
1000+ | €0.161 |
2500+ | €0.156 |
Price for:Each
Minimum: 10
Multiple: 10
€4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2SN-BK-G is a 2-position Jumper (Busbar) with phosphor bronze contacts. The jumper is made with glass filled polyester insulator and black color. It mates with TMMH/TMM/MTMM/MMT/TW/LTMM/ZLTMM/TSH/EHT series terminal strips.
- -55 to 125?C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
Samtec TMMH, TMM, MTMM, MMT, TW, LTMM, ZLTMM, TSH & EHT Series Connectors
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2SN-BK-G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054