Product Information
Product Overview
The LH351 series has form factor 3.5mm x 3.5mm, which allows for exceptionally easy design enhancements without changing the printed circuit board or the second optic solution. This newly expanded ceramic-based, high-power package series is expected to help lower the total cost of ownership for LED lights, and reduce time-to-market for LED lighting manufacturers. Samsung’s LH351C is based on the same proven flip-chip, phosphor processing and optic extraction technologies as the LH351B and LH351D. Its advanced phosphor film enables optimized light distribution with enhanced light quality, compared to widely-used conformal phosphor coating. In addition, the LH351C simplifies the design of lighting solutions that use a second optic lens, making it particularly well-suited for high-density street lighting that requires complex lighting distribution designs.
- Operates at a maximum current of up to 2 A
- Uniform light distribution under any beam angle
- 90 CRI makes it well suited for most applications
- Hot binning @ 85 ºC
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LH351C
128°
4000K
3.01V
2W
White
330lm
2A
700mA
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate