Print Page
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSCP9TTF1HEL1TUH34E
Order Code3003225
Product RangeLH181B
Technical Datasheet
Product RangeLH181B
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test140lm
CCT4000K
Forward Current If Max1.4A
Forward Voltage @ Test2.92V
Forward Current @ Test350mA
Power Dissipation Pd4.5W
SVHCTo Be Advised
Product Overview
Building on these advancements, the revamped FEC LED packages achieve the industry’s highest light efficacy levels, to suit an even wider range of lighting applications.The 3W-class LH181B provides the highest light efficacy in its class with 190lm/W (350mA, CRI 70+, 5000K) which represents a more than 10-percent enhancement over the previous version. In addition, the LH181B operates at a maximum current of 1.4A (Amps), making it an ideal component for high-power LED luminaires requiring superior lumen density.
- Utilizes Samsung TF chip technology
- Suitable for use in indoor and outdoor lighting
- Operates at a maximum current of up to 1.4 A
- Compact footprint (2.36 x 2.36 mm)
Applications
LED Lighting
Technical Specifications
Product Range
LH181B
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.92V
Power Dissipation Pd
4.5W
LED Colour
White
Luminous Flux @ Test
140lm
Forward Current If Max
1.4A
Forward Current @ Test
350mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361