Print Page
CUSA-TR80-065-2000-TH68
Ultrasonic Sensor, 80 °, 40 kHz Frequency, 300mm to 6.5m Sensing Range, -40 to 80°C
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.630 |
| 5+ | €3.200 |
| 10+ | €3.080 |
| 25+ | €2.970 |
| 50+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCUSA-TR80-065-2000-TH68
Order Code4814530
Technical Datasheet
Sensing Range Min300mm
Sensing Range Max6.5m
Beam Angle80°
Switching Frequency40kHz
External Diameter16mm
Sensitivity (dB)-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Min
300mm
Beam Angle
80°
External Diameter
16mm
Operating Temperature Min
-40°C
Product Range
-
Sensing Range Max
6.5m
Switching Frequency
40kHz
Sensitivity (dB)
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00296