Print Page
CSS-40408N
Speaker, 8 ohm, 100 dB, 352Hz to 20kHz, Round with Square Frame, 5 W, 440 Hz Resonant
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.400 |
| 3+ | €9.910 |
| 5+ | €9.430 |
| 10+ | €8.940 |
| 20+ | €8.410 |
| 50+ | €7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€10.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCSS-40408N
Order Code4814271
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom5W
Resonant Frequency440Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound with Square Frame
Product Dimensions40.1mm x 40.1mm x 14.5mm
Frequency Range352Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
5W
Sound Pressure Level (SPL)
100dB
Product Dimensions
40.1mm x 40.1mm x 14.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
440Hz
Speaker Shape
Round with Square Frame
Frequency Range
352Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04375