Print Page
CS-3624
Solid State Indicator, Continuous, 78 dBA, 0.035A, 18 VDC to 28 VDC
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.100 |
| 5+ | €4.490 |
| 10+ | €3.860 |
| 20+ | €3.490 |
| 40+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCS-3624
Order Code4814185
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min18VDC
Supply Voltage Max28VDC
TonesContinuous
Sound Pressure Level (SPL)78dBA
Current Rating35mA
Resonant Frequency-
Transducer MountingPanel Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
-
Product Range
-
Supply Voltage Min
18VDC
Tones
Continuous
Current Rating
35mA
Transducer Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097