Print Page
CMS-16098A-SP
Speaker, 8 ohm, 91 dB, 0.8W, 467.5 Hz to10 kHz, Oval with Rectangular Frame
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.850 |
| 5+ | €2.520 |
| 10+ | €2.160 |
| 20+ | €1.950 |
| 40+ | €1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-16098A-SP
Order Code4814262
Technical Datasheet
Driver Type-
Impedance8ohm
Power Rating Nom800mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions16mm x 9mm x 3mm
Frequency Range467.5Hz to 10kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
800mW
Sound Pressure Level (SPL)
88dB
Product Dimensions
16mm x 9mm x 3mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
467.5Hz to 10kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00133