Print Page
CMS-151125-076SP-67
Speaker, 6 ohm, 95.5 dB, 0.7W, 100 Hz to20 kHz, Oval with Rectangular Frame
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.630 |
| 5+ | €2.320 |
| 10+ | €1.990 |
| 20+ | €1.800 |
| 40+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-151125-076SP-67
Order Code4814258
Technical Datasheet
Driver Type-
Impedance6ohm
Power Rating Nom700mW
Resonant Frequency850Hz
Sound Pressure Level (SPL)92.5dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions15mm x 11mm x 3.3mm
Frequency Range100Hz to 20kHz
Temperature Grade-
IP RatingIPX7
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
700mW
Sound Pressure Level (SPL)
92.5dB
Product Dimensions
15mm x 11mm x 3.3mm
Temperature Grade
-
Product Range
-
Impedance
6ohm
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
100Hz to 20kHz
IP Rating
IPX7
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001578