Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXTD22AZ1
Order Code2103632
Product RangeXT Series
Technical Datasheet
197 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.540 |
5+ | €14.880 |
10+ | €13.640 |
20+ | €11.980 |
50+ | €10.910 |
Price for:Each
Minimum: 1
Multiple: 1
€17.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXTD22AZ1
Order Code2103632
Product RangeXT Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationDPST-NO
Switch TerminalsQuick Connect, Solder
Contact Current Max16.5A
Contact Voltage DC Nom30VDC
Product RangeXT Series
Contact Voltage AC Nom400VAC
Operating Force Max13.6ozf
SVHCNo SVHC (15-Jan-2019)
Product Overview
The XTD22AZ1 is a double-pole single-throw Door Switch with plunger style, NO contact configuration and snap action type. Burgess double break momentary switch, 8mm contact gap, creepage and clearance distance.
- AgNi contacts
- IP40 Protection rating
Applications
Industrial, Consumer Electronics, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPST-NO
Contact Current Max
16.5A
Product Range
XT Series
Operating Force Max
13.6ozf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
400VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02346