Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXGA2-88Z1
Order Code4261603
Product RangeXG Series
Technical Datasheet
4,899 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.160 |
10+ | €3.460 |
25+ | €3.080 |
50+ | €2.900 |
100+ | €2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXGA2-88Z1
Order Code4261603
Product RangeXG Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeXG Series
Contact Voltage AC Nom250V
Operating Force Max3.2N
SVHCTo Be Advised
Product Overview
- Miniature switch
- Wide range of forces and ratings
- Long mechanical and electrical life
- 3.2N actuating force, faston 6.3 × 0.8 terminals
- Ag / AgNi10 contacts, UL, CSA approvals
- Enclosure IP40 protection
- Side mounting via mounting holes mounting, stainless steel actuators
- 250VAC, 26A max rating
- Temperature range from -40°C to +150°C
- Dimension is 27.8 × 15.9 × 10.3mm
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
XG Series
Operating Force Max
3.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001