Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-S1Z1...
Order Code2787213
Product RangeXC
Technical Datasheet
429 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.780 |
10+ | €3.810 |
25+ | €3.390 |
50+ | €3.120 |
100+ | €2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoXCG3-S1Z1...
Order Code2787213
Product RangeXC
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeXC
Contact Voltage AC Nom250V
Operating Force Max2.49ozf
SVHCTo Be Advised
Product Overview
The XCG3-S1Z1 is a subminiature change-over Snap Action Microswitch with solder terminals and a stainless steel roller lever actuator. The snap action microswitch has pure silver-plated contacts and phenolic-melamine/thermosetting housing. The microswitch features side mounting through mounting holes, long mechanical and electrical life.
- Snap-action system with stainless steel tension spring
- IP40 Protection rating (enclosure)
- -40 to +85°C Temperature range
- UL approval
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
XC
Operating Force Max
2.49ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002345