Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3SUL
Order Code1704793
Product RangeV3S Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.100 |
5+ | €28.660 |
10+ | €28.220 |
25+ | €26.860 |
50+ | €24.300 |
100+ | €23.040 |
Price for:Each
Minimum: 1
Multiple: 1
€29.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3SUL
Order Code1704793
Product RangeV3S Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationSPST-CO
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeV3S Series
Contact Voltage AC Nom250VAC
Operating Force Max14ozf
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-CO
Contact Current Max
5A
Product Range
V3S Series
Operating Force Max
14ozf
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216