Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €60.270 |
5+ | €50.500 |
10+ | €45.570 |
20+ | €44.660 |
Price for:Each
Minimum: 1
Multiple: 1
€60.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoM52EXSV
Order Code4558537
Technical Datasheet
Battery Voltage3V
Battery Size CodeC
Battery TechnologyLithium Manganese Dioxide
Battery Capacity5.6Ah
External Diameter26.2mm
Battery Terminals-
External Height51.5mm
Pack Quantity1
Weight58g
Battery IEC Code-
Battery NEDA Code-
Product Range-
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
26.2mm
External Height
51.5mm
Weight
58g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
C
Battery Capacity
5.6Ah
Battery Terminals
-
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Georgia
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
UN Hazard Code:3090