Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €25.150 |
5+ | €16.770 |
10+ | €15.870 |
20+ | €14.960 |
50+ | €13.500 |
Price for:Each
Minimum: 1
Multiple: 1
€25.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS17500CNA
Order Code4558505
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity3.6Ah
External Diameter17.13mm
Battery TerminalsAxial Leaded
External Height50.5mm
Pack Quantity1
Weight21.9g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
17.13mm
External Height
50.5mm
Weight
21.9g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
A
Battery Capacity
3.6Ah
Battery Terminals
Axial Leaded
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02215
UN Hazard Code:3090