Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €17.930 |
5+ | €12.720 |
10+ | €11.950 |
20+ | €10.660 |
50+ | €9.620 |
Price for:Each
Minimum: 1
Multiple: 1
€17.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS173303PF
Order Code4558542
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3A
Battery TechnologyLithium Thionyl Chloride
External Diameter16.3mm
Battery Capacity2.1Ah
Battery TerminalsRadial Leaded
External Height33.1mm
Pack Quantity1
Weight14.4g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.1Ah
External Height
33.1mm
Weight
14.4g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2/3A
External Diameter
16.3mm
Battery Terminals
Radial Leaded
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0384
UN Hazard Code:3090