Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.550 |
5+ | €11.750 |
10+ | €11.030 |
20+ | €9.840 |
50+ | €8.880 |
Price for:Each
Minimum: 1
Multiple: 1
€16.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14500
Order Code4558514
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.4mm
Battery Capacity2.45Ah
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeAA
Weight16.7g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.45Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
External Diameter
14.4mm
External Height
50mm
Pack Quantity
1
Weight
16.7g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0174
UN Hazard Code:3090