Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €13.140 |
5+ | €9.320 |
10+ | €8.760 |
20+ | €7.910 |
50+ | €7.050 |
Price for:Each
Minimum: 1
Multiple: 1
€13.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14250
Order Code4558512
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.55mm
External Height24.65mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size1/2AA
Weight8.9g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.55mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
External Height
24.65mm
Pack Quantity
1
Weight
8.9g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
UN Hazard Code:3090