Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8530K31
Order Code4338269
Product Range8530 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €45.110 |
5+ | €41.510 |
10+ | €38.350 |
25+ | €36.550 |
50+ | €34.740 |
Price for:Each
Minimum: 1
Multiple: 1
€45.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K31
Order Code4338269
Product Range8530 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range8530 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
8530 Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082