Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.750 |
| 5+ | €2.270 |
| 10+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
215014 is a DIN 338 type N HSS Co 5 ground twist drill bit with split point. This special drill bit consists of cobalt alloyed heavy-duty high-speed steel with higher heat-resistance. Ideally suitable for drilling of materials that are difficult to drill and for the highest loading.
- 40mm total length
- 18mm flute length
- 1.4mm diameter
- 20-30° helix angle, 130° point angle
- h8 tolerance
- Golden brown surface
- Right-hand cutting direction
Technical Specifications
Drill Bit Size Metric
1.4mm
Effective Length
18mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
40mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002