Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
5+ | €5.960 |
10+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
211055 is an SDS-plus hammer drill bit. Highest solidity of the hammer drill is guaranteed by a strengthening of the core, therefore maximum power transmission. High capacity of resistance to wear on the basic of special hardening-blastening. Grooves for optimum removal of bore dust. Suitable for mounting parts.
- 110mm length
- 5.5mm diameter
- 50mm spiral length
- Right hand cutting direction
- Cutting edge: strong special tungsten carbide plate in special alloying
- 130° point angle
- High-performance special soldering
Technical Specifications
Drill Bit Size Metric
5.5mm
Effective Length
50mm
Product Range
-
Drill Bit Size Imperial
7/32"
Overall Length
110mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039