Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.780 |
5+ | €6.020 |
10+ | €5.420 |
Price for:Each
Minimum: 1
Multiple: 1
€6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
202060E is a DIN 1897 type N HSS Co 5 ground twist drill bit with split point - short. Short and stable standard drill consisting of cobalt alloyed heavy-duty high-speed steel with higher heat-resistance. Ideally suitable for assembly work in thin-walled materials such as sheet steels, flat steels and profile steels. High security against fracture. For use in all handheld drilling machines.
- 66mm length, 6mm diameter and 28mm spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 130° point angle
- Shape C: split point tip grinding
- Normal groove profile, normal core and h8 tolerance
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
28mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
66mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066