Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.310 |
5+ | €4.440 |
10+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
202050E is a DIN 1897 type N HSS Co 5 ground twist drill bit with split point - short. Short and stable standard drill consisting of cobalt alloyed heavy-duty high-speed steel with higher heat-resistance. Ideally suitable for assembly work in thin-walled materials such as sheet steels, flat steels and profile steels. High security against fracture. For use in all handheld drilling machines.
- 62mm length, 5mm diameter and 26mm spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 130° point angle
- Shape C: split point tip grinding
- Normal groove profile, normal core and h8 tolerance
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
26mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
62mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006