Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.740 |
5+ | €17.840 |
10+ | €16.830 |
Price for:Each
Minimum: 1
Multiple: 1
€20.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
102114E is a taper and deburring countersink bit. Due to the CBN deep-ground flutes, the cutting edges are incredibly sharp. Ideal for burr- and chatter-free deburring and countersinking. Applicable for special steel, stainless and acid resistant steel. Best results at low cutting speeds.
- 50mm length and 10.4mm diameter
- Cylindrical shaft and 6mm shaft diameter
- HSS material
- DIN 335 type C 90° form
- 90° counter angle
- 3 number of cutting edges
- Bright surface
- Right-hand cutting
Technical Specifications
Drill Bit Size Metric
10.4mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015