Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.300 |
5+ | €74.820 |
10+ | €73.320 |
Price for:Each
Minimum: 1
Multiple: 1
€85.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
101004 is a tube and sheet drill bit. The CBN ground flutes guarantee quiet running and high cutting performance. The cone makes it easier to withdraw the tool from the material.
- 3-way clamping surface
- 20° - 30° spiral angle
- 118° point angle
- 89mm length
- 10mm shaft diameter
- 24 - 40mm drilling range
- Bright surface
- Right hand cutting direction
Technical Specifications
Drill Bit Size Metric
24mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
89mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36