Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.230 |
5+ | €14.820 |
10+ | €13.980 |
Price for:Each
Minimum: 1
Multiple: 1
€17.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101001
Order Code4700466
Technical Datasheet
Drill Bit Size Metric3mm
Drill Bit Size Imperial-
Effective Length-
Overall Length58mm
Product Range-
Product Overview
101001 is a tube and sheet drill bit. The CBN ground flutes guarantee quiet running and high cutting performance. The cone makes it easier to withdraw the tool from the material.
- 3-way clamping surface
- 20° - 30° spiral angle
- 118° point angle
- 58mm length
- 6mm shaft diameter
- 3 - 14mm drilling range
- Bright surface
- Right hand cutting direction
Technical Specifications
Drill Bit Size Metric
3mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
58mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02