Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No63YXF100MEFC10X12.5
Order Code1144638
Product RangeYXF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No63YXF100MEFC10X12.5
Order Code1144638
Product RangeYXF Series
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Lead Spacing5mm
Product Diameter10mm
Product Height12.5mm
Product RangeYXF Series
Ripple Current300mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Alternatives for 63YXF100MEFC10X12.5
4 Products Found
Product Overview
The Rubycon YXF series are miniaturized, long life, low impedance and radial leaded aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranges from 1μF to 15000μF
- ±20% tolerance
- Rated voltage of 6.3V to 100VDC
- Operating temperature ranges from -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
100µF
Lead Spacing
5mm
Product Height
12.5mm
Ripple Current
300mA
Operating Temperature Max
105°C
Voltage(DC)
63V
Product Diameter
10mm
Product Range
YXF Series
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability