Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No6.3ZLH1200MEFC8X16
Order Code2346395
Product RangeZLH Series
Technical Datasheet
936 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.426 |
50+ | €0.233 |
100+ | €0.207 |
250+ | €0.185 |
500+ | €0.162 |
1000+ | €0.147 |
Price for:Each
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3ZLH1200MEFC8X16
Order Code2346395
Product RangeZLH Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height16mm
Product RangeZLH Series
Ripple Current1.25A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The Rubycon ZLH series is miniaturized, long life and low impedance aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranging from 8.2μF to 8200μF
- Tolerance of ±20%
- Rated voltage of 6.3V to 100VDC
- Operating temperature of -40°C to +105°C
- High ripple current
- Endurance at 105°C of 6000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 40mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
1200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
ZLH Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
16mm
Ripple Current
1.25A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for 6.3ZLH1200MEFC8X16
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability