Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No6.3YXF1000MEFC10X12.5
Order Code1144606
Product RangeYXF Series
Technical Datasheet
957 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.472 |
50+ | €0.280 |
100+ | €0.196 |
250+ | €0.190 |
500+ | €0.184 |
1000+ | €0.177 |
Price for:Each
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3YXF1000MEFC10X12.5
Order Code1144606
Product RangeYXF Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeYXF Series
Ripple Current580mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 6.3YXF1000MEFC10X12.5
6 Products Found
Product Overview
The Rubycon YXF series are miniaturized, long life, low impedance and radial leaded aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranges from 1μF to 15000μF
- ±20% tolerance
- Rated voltage of 6.3V to 100VDC
- Operating temperature ranges from -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
YXF Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6.3V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
Ripple Current
580mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512