Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No50MS510MEFC6.3X5
Order Code1144604
Product RangeMS5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No50MS510MEFC6.3X5
Order Code1144604
Product RangeMS5 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5mm
Product RangeMS5 Series
ESR15.9ohm
Ripple Current31mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for 50MS510MEFC6.3X5
3 Products Found
Product Overview
The MS5 series general purpose Radial Leaded Miniature Aluminium Electrolytic Capacitor with capacitance tolerance of ±20% (20℃, 120Hz). It features low profile and miniaturized design.
- -40 to 85°C Temperature range
- 4 to 50VDC Rated voltage range
- 5mm Height
- 105°C Version
Applications
Industrial
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 85C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
MS5 Series
Ripple Current
31mA
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
5mm
ESR
15.9ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000339
Product traceability