Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450BXW150MEFC18X45
Order Code2342063
Product RangeBXW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No450BXW150MEFC18X45
Order Code2342063
Product RangeBXW Series
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Lead Spacing7.5mm
Product Diameter18mm
Product Height45mm
Product RangeBXW Series
Ripple Current2.25A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Overview
The 450BXW150MEFC18X45 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 2.250A RMS at 100kHz/105°C and 1A RMS at 120Hz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
Capacitance
150µF
Lead Spacing
7.5mm
Product Height
45mm
Ripple Current
2.25A
Operating Temperature Max
105°C
Voltage(DC)
450V
Product Diameter
18mm
Product Range
BXW Series
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability