Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No25YXF470MEFC10X16
Order Code1144623
Product RangeYXF Series
Technical Datasheet
438 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.524 |
50+ | €0.243 |
100+ | €0.193 |
250+ | €0.179 |
500+ | €0.171 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25YXF470MEFC10X16
Order Code1144623
Product RangeYXF Series
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeYXF Series
Ripple Current770mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 25YXF470MEFC10X16
8 Products Found
Product Overview
The 25YXF470MEFC10X16 is a radial leaded aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- PET sleeve
- 770mA RMS at 120Hz/+105°C Rated ripple current
- Rated voltage of 6.3V to 100VDC
- Operating temperature ranges from -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
YXF Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
Ripple Current
770mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability