400 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
5+ | €2.900 |
10+ | €1.630 |
25+ | €1.550 |
50+ | €1.470 |
200+ | €1.390 |
Product Information
Product Overview
The 25PX10000MEFC18X35.5 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 2050mA RMS at 120Hz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
10000µF
± 20%
2000 hours @ 105°C
Radial Leaded
18mm
-
PX Series
-55°C
-
25V
Radial Leaded
Polar
7.5mm
-
35.5mm
2.05A
105°C
Technical Docs (1)
Alternatives for 25PX10000MEFC18X35.5
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate