1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.635 |
50+ | €0.394 |
100+ | €0.348 |
250+ | €0.311 |
500+ | €0.283 |
1000+ | €0.260 |
Product Information
Product Overview
The 16ZLJ1000M10X16 is a miniature aluminium Electrolytic Capacitor with radial leaded terminals and PET sleeve. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- Long life
- High ripple current
- Low impedance
- 2000mA RMS at 100kHz/105°C Rated ripple current
Applications
Computers & Computer Peripherals, Aerospace, Defence, Military, Multimedia, Consumer Electronics
Technical Specifications
1000µF
± 20%
10000 hours @ 105°C
Radial Leaded
10mm
-
ZLJ Series
-40°C
-
16V
Radial Leaded
Polar
5mm
-
16mm
2A
105°C
Technical Docs (2)
Alternatives for 16ZLJ1000M10X16
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate