Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No10ZLG100MEFCT15X11
Order Code2346392
Product RangeZLG Series
Technical Datasheet
1,794 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.113 |
50+ | €0.083 |
250+ | €0.0771 |
500+ | €0.070 |
1500+ | €0.0646 |
3000+ | €0.060 |
Price for:Each
Minimum: 5
Multiple: 5
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No10ZLG100MEFCT15X11
Order Code2346392
Product RangeZLG Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeZLG Series
Ripple Current405mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The Rubycon ZLG series is radial leaded, polarized aluminium electrolytic capacitors. At higher frequencies impedance will be extremely less than ZL series.
- Ultra low impedance
- Capacitance value ranges from 4.7μF to 3900μF
- Available in ±20% tolerance
- Rated voltage of 6.3VDC to 35VDC
- Operating temperature range -40°C to 105°C
- Capacitor size varies from 4mm × 7mm to 12.5mm × 25mm
- Endurance of 1000hours to 5000hours at 105°C depending on case size diameter
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
ZLG Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
Ripple Current
405mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability