Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No10YXF470MEFC8X11.5
Order Code1144610
Product RangeYXF Series
Technical Datasheet
1,183 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.205 |
| 50+ | €0.164 |
| 250+ | €0.138 |
| 500+ | €0.128 |
| 1000+ | €0.125 |
Price for:Each
Minimum: 5
Multiple: 5
€1.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No10YXF470MEFC8X11.5
Order Code1144610
Product RangeYXF Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Product RangeYXF Series
Ripple Current400mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 10YXF470MEFC8X11.5
3 Products Found
Product Overview
The Rubycon YXF series are miniaturized, long life, low impedance and radial leaded aluminium electrolytic capacitors. These capacitors are used in audio, video and general purpose electronic circuits.
- Capacitance value ranges from 1μF to 15000μF
- ±20% tolerance
- Rated voltage of 6.3V to 100VDC
- Operating temperature ranges from -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
YXF Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11.5mm
Ripple Current
400mA
Operating Temperature Max
105°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
Product traceability