Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €105.680 |
10+ | €80.090 |
20+ | €73.870 |
Product Information
Product Overview
The RES80F12 is a multi-stage EMC Filter is designed for quick and easy chassis mounting. It featuring high differential mode, high common mode attenuation and has good low frequency attenuation. The general purpose filter is suitable for a broad range of applications including noisy environments where increased filter performance is required. It is suitable for use in noisy environments where increased filter performance may be mandatory and broad range of applications including noisy environments where increased filter performance is required.
- IP20 Protection rating
- REACH compliant
- High differential and high common mode attenuation
- Compact size for rated current
- Fast-on, screw or wire terminations
- Quick and easy mounting
- -25 to 100°C Temperature range
Applications
Lighting, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Building Automation, Industrial
Technical Specifications
General Purpose
12A
1 Stage
Quick Connect
RES80 Series
250VAC
Single Phase
Chassis Mount
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate