Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoMDF16
Order Code1187720
Product RangeMDF Series
Also Known AsGTIN UPC EAN: 5056414508217
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €187.850 |
5+ | €142.370 |
10+ | €131.320 |
Price for:Each
Minimum: 1
Multiple: 1
€187.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoMDF16
Order Code1187720
Product RangeMDF Series
Also Known AsGTIN UPC EAN: 5056414508217
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages1 Stage
Inductance Min1mH
Filter MountingChassis Mount
Capacitance1µF
Leakage Current Max6.6mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeMDF Series
Product Overview
The MDF16 is a single-phase 16A Motor Drive Filter offers high performance filtering with stud mounting connections and is a compact and EMC solution to noisy environments. It is suitable for use in inverters and servo AC drives where short cables are used.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Pollution degree II
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
6.6mA
Filter Output Terminals
Terminal Block
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Screw
Inductance Min
1mH
Capacitance
1µF
Filter Input Terminals
Terminal Block
Product Range
MDF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508